
1/11
Inspection camera
39 mm
5 m
Wi-Fi
HDMI
1280 x 800 Pixel
Depth of field (DOF): 20 ... 100 cm
10 x
IP65
Li-ion battery
135
12 high-power LEDs
(L x W) 5 m x 39 mm
5 m
39 mm
VideoPilot 3D 5m
yes
Datasheet 3782660 Laserliner 084.330A Inspection camera Probe diameter: 39 mm Probe length: 5 m
User & Safety Instructions 3782660 Laserliner 084.330A Inspection camera Probe diameter: 39 mm Probe length: 5 m
Conformity certificate 3782660 Laserliner 084.330A Inspection camera Probe diameter: 39 mm Probe length: 5 m