• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx IP201 Wall Occupancy sensor 360 ° White IP20

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Infrared presence sensor up to 20m max. 1000W / 2000W IP20 360°

  • Energy saving switch with sensitive sensor and integrated circuit
  • Ideal for controlling the lamp status
  • Wide detection field by sensors
  • Works through the reception of infrared rays in human movement
  • Starts the function immediately when the detection field is entered
  • Automatic day- and night-identification
  • Adjustable ambient light <3-2000 lux
  • Holding time can be set from min. 10 seconds (±3 seconds) up to max. 30 minutes (±2 minutes)
  • Switching capacity of max. 2000W for incandescent lamps/halogen lamps and max. 1000W for fluorescent lamps/LED lamps/energy-saving bulbs
  • Detection range, 4 m x 20 m max. (<24°C)
  • Installation height of 4-10m It is recommended to install the device at a height of 10m.
  • IP20 Safety class
  • Possibility of continuous extension of the detection time with repeated induction signals.

Technical specifications

Product type

Occupancy sensor

Detection angle

360°

20 m

Used at

Indoors

Mounting type

Wall

Voltage (max.)

240 V

Switching capacity (energy saving bulbs)

1000 W

Switching capacity (light bulbs)

2000 W

Switching capacity (LED)

1000 W

Switching capacity (light tubes)

1000 W

Factory colour

White

IP20

Operating temperature

-20~+40 °C

Length

102.5 mm

Height

58.3 mm

Weight

120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451730 LEDmaxx IP201 Wall Occupancy sensor 360 ° White IP20

Description

This highly developed infrared presence detector combines precision and efficiency and is Ideal for demanding applications. Equipped with a sensitive sensor and an integrated circuit, it reliably detects movements in a capturing angle of 360° and a range of up to 20 meters. The detector can be easily mounted on the wall or ceiling. The light duration and sensitivity can be precisely adjusted by means of the adjustment wheels in order to meet the specific requirements. The presence detector provides reliable operation and contributes to the optimization of energy efficiency and safety.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)