• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On Opto-isolator - LED controller LTV-354T SOP 4 Transistor AC, DC

EAN:
Part number:
Item no:
Image similar
Product type
Opto-isolator - LED controller
Enclosure
SOP 4
Forward current I(F)
50 mA
Reverse voltage U(R)
6 V
Mounting type
Surface-mount
Datasheet (PDF)
Fast track dispatch on Wed 28 Oct

11900 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 0.21 / piece)
€ 10.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LTV-354T

Product type

Opto-isolator - LED controller

Enclosure

SOP 4

Manufacturer

Lite-On

Manuf. code

LTO

UF typ.

1.2 V

Forward current I(F)

50 mA

Reverse voltage U(R)

6 V

Channels

1

Input type

AC

DC

Output type

Transistor

Insulation voltage

3750 V RMS

Operating temperature (min.)

+110 °C

Operating temperature (max.)

-30 °C

Mounting type

Surface-mount

Forward voltage U(F) max

1.4 V

Forward voltage U(F)

1.2 V

Slew rate

4 µs

Fall time

3 µs

Power output/channel

50 mA

Power (max) P(TOT)

170 mW

Voltage output (max.)

35 V

Current transfer ratio (min.)

20 %

Current transfer ratio (min.) - current reference

1 mA

Current transfer ratio (max.)

400 %

Collector-emitter saturation voltage (max.)

200 mV

Collector current

50 mA

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1127401 Lite-On Opto-isolator - LED controller LTV-354T SOP 4 Transistor AC, DC

Description

Unfortunately we are not able to provide further information for this product.

More interesting products

(*All information is plus legal VAT)