• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PC5010C PC5010C Concrete grinder 1400 W 125 mm Ø 125 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Height: 179 mm
Product type

Concrete grinder

1400 W

Abrasive surface area

Ø 125 mm

Grinding disc Ø

125 mm

Dim

(L x W) 350 mm x 231 mm

Length

350 mm

Width

231 mm

Weight

3.6 kg

Idle speed

4000 - 9000 U/min

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317121 Makita PC5010C PC5010C Concrete grinder 1400 W 125 mm Ø 125 mm

Description

A concrete grinder with a 125 mm grinding disc diameter for efficient and dust-free grinding of concrete. Particularly light and compact. Its powerful 1,400 W motor delivers an electronically adjustable speed of 4,000 to 9,000 rpm. Effective dust extraction through closed protective hood, hood can be folded up for work close to the edges.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 442.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)