• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan TV trolley 58,4 cm (23") - 177,8 cm (70") Tiltable, Height-adjustable Suitable for Curved TVs

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan TV trolley

  • Holder type: Tiltable, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 177,8 cm (70")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV trolley

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

58,4 cm (23")

59,7 cm (23,5")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

95,3 cm (37,5")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

58,4 cm (23") - 177,8 cm (70")

Holder type

Tiltable

Height-adjustable

Features

Suitable for Curved TVs

Max. load capacity

40 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Tilt range (top)

45°

Width

645 mm

Height

1080 mm

Depth

440 mm

Factory colour

Black

Weight

10500 g

Dim

(W x H x D) 645 x 1080 x 440 mm

Add-on displays

1 Display(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630421 Manhattan TV trolley 58,4 cm (23") - 177,8 cm (70") Tiltable, Height-adjustable Suitable for Curved TVs

Description

Flat, portable TV stand / TV trolley for 23" to 70" - the perfect presentation aid
Use your screen as a stage monitor for presentations with this compact TV mount from Manhattan. Thanks to its low profile, this space-saving TV trolley blends discreetly on the stage edge, in classrooms or in panel discussions. As a speaker, you can keep a clear view of your notes without restricting the audience's view.

Individual view for each presentation
Adapt to any stage situation: Without tools, adjust the height in seven steps from 580 to 880 mm. Tilt the screen by 45° to reduce reflections and increase visibility - Ideal for concert musicians with set list, teachers in the classroom or panel discussions with notes.

Robust and mobile
Made of robust, high-quality steel with anti-static powder coating, this TV trolley is designed for demanding applications. Four lockable castors with sturdy PU tread ensure smooth mobility of TV up to 40 kg.

This text is machine translated.

Features

  • Suitable for screens from 23 to 70 inches
  • Carry load: 40 kg
  • Diameter of telescopic rod, upper part: 42 mm
  • Diameter of telescopic rod, lower part: 50 mm
  • Material: Steel and plastic
  • VESA standards 200x200 to 600x400 e.g. 200x200, 400x200, 300x300, 400x400, 600x400
  • - Note: Please make sure your screen meets the minimum VESA requirements of 200 x 200. Very small screens under 30 inches may require a VESA adapter plate, and the bracket may remain partially visible beyond the edges.

Scope of delivery

  • TV stands on wheels
  • Fitting Material
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)