• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 12200102 Safety cutter SECUPRO MARTEGO 1 pc(s)

EAN:
Part number:
Item no:
1/20
Fast track dispatch on Tue 27 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Safety cutter SECUPRO MARTEGO

  • Blade changing without tools
  • 4-way usable blade

Technical specifications

  • Cutting depth 9 mm
Product type

Retractable knife

Factory colour

Silver

Cyan

Black

Material

Aluminium

No. of blades

1

Length

160 mm

Dim

(L x W x H) 160 x 22 x 58 mm

Features

automated blade retraction

Weight

105 g

Content

1 pc(s)

Width

22 mm

Height

58 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597787 MARTOR 12200102 Safety cutter SECUPRO MARTEGO 1 pc(s)

Description

For the most demanding requirements A cutting tool, in which function and design go hand in hand? This is the SECUPRO MARTEGO, our award-winning pliers grip knife with fully automated blades retreat. Get well used in his presence in the word "very": it is very safe, extremely robust, very ergonomic, very versatile and very high quality processing. In addition, it is not only for right and left, but also for very big hands. GS certified.

Features

  • Safety knife with pliers grip, 9 mm cutting depth and fully automated blade retraction
  • Especially ergonomic pliers grip made of Alumiinium (including soft grip for optimum grip), with a smooth lever to the triggering of the blade
  • Ideal for up to 2-ply cartons, plastic strapping, adhesive tape, reels, PVC and much more, as well as for power cuts of all type
  • 4-way usable quality blade, which can be easily, safely and without tool change can
  • Incl. fuse to lock the lever
  • TÜV-tested
  • mounted blade: No. 92, L x B: 26 x 18.5 mm, Material Thickness: 0.4 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)