The trapezoidal blade no. 5233 from Martor is a high-quality steel blade. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The blade is 53 mm long, 19 mm wide and 0.63 mm thick. The trapezoidal blade no. 5233 is under the order number 5233.70 in the blade dispenser to 10 pieces. available. You can use the blade in the following MARTOR knives: SECUNNORM MIZAR, SECUNNORM MULTISAFE, SECUNNORM 300, SECUNNORM 500, SECUNNORM PROFESSIONAL, ARGENTAX MULTI-POS. Base material steel Polished: Standard grinding Blade Facets: 2 x Blade features 2-way blade
This text is machine translated.
Features
5-hole blade
Description
The trapezoidal blade no. 5233 from Martor is a high-quality steel blade. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The blade is 53 mm long, 19 mm wide and 0.63 mm thick. The trapezoidal blade no. 5233 is under the order number 5233.70 in the blade dispenser to 10 pieces. available. You can use the blade in the following MARTOR knives: SECUNNORM MIZAR, SECUNNORM MULTISAFE, SECUNNORM 300, SECUNNORM 500, SECUNNORM PROFESSIONAL, ARGENTAX MULTI-POS. Base material steel Polished: Standard grinding Blade Facets: 2 x Blade features 2-way blade