• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 9870 Hook Blade No. 98 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Blade width

19 mm

Material

Steel

No. of blades

10

Length

64.4 mm

Dim

(L x W x H) 64.4 x 26 x 16 mm

Weight

30 g

Content

10 pc(s)

Width

26 mm

Height

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893969 MARTOR 9870 Hook Blade No. 98 10 pc(s)

More interesting products

(*All information is plus legal VAT)