

SMPSU
264 V AC
370 V DC
13.4 A
13.4 A
80 V AC
113 V DC
(L x W x H) 101.6 x 50.8 x 29 mm
15.8 V DC
Pin strip for nylon crimp connectors
201 W
1 x
open
190 g
Adjustable voltage output
Pulsed
50.8 mm
29 mm
101.6 mm
EPP-200-15
500200 h
14.3 V DC
1 x
Yes (built-in)
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838122 MEAN WELL EPP-200-15 SMPSU 15.8 V DC 13.4 A 201 W
User & Safety Instructions 1838122 MEAN WELL EPP-200-15 SMPSU 15.8 V DC 13.4 A 201 W
Warranty Terms 1838122 MEAN WELL EPP-200-15 SMPSU 15.8 V DC 13.4 A 201 W