
1/2
SMPSU
264 V AC
4.18 A
4.18 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
13.2 V DC
Pin strip for nylon crimp connectors
45.6 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
EPS-45S-12
726200 h
0 A
11.4 V DC
1 x
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837951 MEAN WELL EPS-45S-12 SMPSU 13.2 V DC 4.18 A 45.6 W
Warranty Terms 1837951 MEAN WELL EPS-45S-12 SMPSU 13.2 V DC 4.18 A 45.6 W