

SMPSU
277 V AC
1.67 A
1.67 A
90 V AC
(L x W x H) 147.00 x 53.00 x 28.00 mm
24 V DC
Pin strip for nylon crimp connectors
40 W
1 x
open
215.28 g
Synchronised
53.00 mm
28.00 mm
147.00 mm
HLP-40H-24
1 x
24 VDC
1.67 A
Certified by EU Garan
Datasheet 1294032 MEAN WELL HLP-40H-24 SMPSU 24 V DC 1.67 A 40 W
Information 1294032 MEAN WELL HLP-40H-24 SMPSU 24 V DC 1.67 A 40 W
Warranty Terms 1294032 MEAN WELL HLP-40H-24 SMPSU 24 V DC 1.67 A 40 W