
1/2
SMPSU
277 V AC
1.3 A
1.3 A
90 V AC
(L x W x H) 147.00 x 53.00 x 28.00 mm
48 V DC
Pin strip for nylon crimp connectors
62.4 W
1 x
open
215.28 g
Synchronised
53.00 mm
28.00 mm
147.00 mm
HLP-60H-48
1 x
48 V/DC
1.3 A
Certified by EU Garan
Datasheet 1294094 MEAN WELL HLP-60H-48 SMPSU 48 V DC 1.3 A 62.4 W
User & Safety Instructions 1294094 MEAN WELL HLP-60H-48 SMPSU 48 V DC 1.3 A 62.4 W
Information 1294094 MEAN WELL HLP-60H-48 SMPSU 48 V DC 1.3 A 62.4 W
Warranty Terms 1294094 MEAN WELL HLP-60H-48 SMPSU 48 V DC 1.3 A 62.4 W