

SMPSU
277 V AC
0.84 A
840 mA
90 V AC
(L x W x H) 147.00 x 53.00 x 28.00 mm
48 V DC
Pin strip for nylon crimp connectors
40 W
1 x
open
215.28 g
Synchronised
53.00 mm
28.00 mm
147.00 mm
HLP-40H-48
1 x
48 V/DC
0.84 A
Certified by EU Garan
Datasheet 1294037 MEAN WELL HLP-40H-48 SMPSU 48 V DC 0.84 A 40 W
Information 1294037 MEAN WELL HLP-40H-48 SMPSU 48 V DC 0.84 A 40 W
Warranty Terms 1294037 MEAN WELL HLP-40H-48 SMPSU 48 V DC 0.84 A 40 W