• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HLP-80H-12 SMPSU 12 V DC 5 A 60 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply open-frame

  • Output 12 V DC / 5 A
  • Power 60 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

277 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

Min. input voltage

90 V AC

Dim

(L x W x H) 162.00 x 53.00 x 29.50 mm

Output voltage (max.)

12 V DC

Connection

Pin strip for nylon crimp connectors

60 W

No. of outputs

1 x

Type

open

Weight

283.33 g

Type

Synchronised

Width

53.00 mm

Height

29.50 mm

Length

162.00 mm

Type

HLP-80H-12

No. of inputs

1 x

Output voltage

12 V DC

Output current (details)

5 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1294078 MEAN WELL HLP-80H-12 SMPSU 12 V DC 5 A 60 W

User & Safety Instructions

User & Safety Instructions 1294078 MEAN WELL HLP-80H-12 SMPSU 12 V DC 5 A 60 W

Information

Information 1294078 MEAN WELL HLP-80H-12 SMPSU 12 V DC 5 A 60 W

Warranty Terms

Warranty Terms 1294078 MEAN WELL HLP-80H-12 SMPSU 12 V DC 5 A 60 W

Description

Open frame · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for built-in applications of LED lighting · Built-in 3 in 1 dimming function (external voltage 1...10V DC, PWM, potentiometer) · Adjustable output voltage · Adjustable output current · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Features

  • Open design (open frame)
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • For installation in LED lighting applications
  • Dimmable design (external voltage 1...10 V DC, PWM, potentiometer)
  • Adjustable output voltage:
  • Adjustable current limiting
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.