• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HLP-40H-36 SMPSU 36 V DC 1.12 A 40 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply open-frame

  • Output 36 V DC / 1.12 A
  • Power 40 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

277 V AC

Max. output current

1.12 A

Output current (max.) - rounded

1.12 A

Min. input voltage

90 V AC

Dim

(L x W x H) 147.00 x 53.00 x 28.00 mm

Output voltage (max.)

36 V DC

Connection

Pin strip for nylon crimp connectors

40 W

No. of outputs

1 x

Type

open

Weight

215.28 g

Type

Synchronised

Width

53.00 mm

Height

28.00 mm

Length

147.00 mm

Type

HLP-40H-36

No. of inputs

1 x

Output voltage

36 V DC

Output current (details)

1.12 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1294035 MEAN WELL HLP-40H-36 SMPSU 36 V DC 1.12 A 40 W

Information

Information 1294035 MEAN WELL HLP-40H-36 SMPSU 36 V DC 1.12 A 40 W

Warranty Terms

Warranty Terms 1294035 MEAN WELL HLP-40H-36 SMPSU 36 V DC 1.12 A 40 W

Description

Open frame · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for built-in applications of LED lighting · Built-in 3 in 1 dimming function (external voltage 1...10V DC, PWM, potentiometer) · Adjustable output voltage · Adjustable output current · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Features

  • Open design (open frame)
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • For installation in LED lighting applications
  • Dimmable design (external voltage 1...10 V DC, PWM, potentiometer)
  • Adjustable output voltage:
  • Adjustable current limiting
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.