
1/2
SMPSU
277 V AC
2.7 A
2.7 A
90 V AC
(L x W x H) 162.00 x 53.00 x 29.50 mm
30 V DC
Pin strip for nylon crimp connectors
81 W
1 x
open
283.33 g
Synchronised
53.00 mm
29.50 mm
162.00 mm
HLP-80H-30
1 x
30 V/DC
2.7 A
yes
Certified by EU Garan
Datasheet 1294133 MEAN WELL HLP-80H-30 SMPSU 30 V DC 2.7 A 81 W
User & Safety Instructions 1294133 MEAN WELL HLP-80H-30 SMPSU 30 V DC 2.7 A 81 W
Information 1294133 MEAN WELL HLP-80H-30 SMPSU 30 V DC 2.7 A 81 W
Warranty Terms 1294133 MEAN WELL HLP-80H-30 SMPSU 30 V DC 2.7 A 81 W