

SMPSU
277 V AC
1.34 A
1.34 A
90 V AC
(L x W x H) 147.00 x 53.00 x 28.00 mm
30 V DC
Pin strip for nylon crimp connectors
40 W
1 x
open
215.28 g
Synchronised
53.00 mm
28.00 mm
147.00 mm
HLP-40H-30
1 x
30 V/DC
1.34 A
yes
Certified by EU Garan
Datasheet 1294034 MEAN WELL HLP-40H-30 SMPSU 30 V DC 1.34 A 1 pc(s)
User & Safety Instructions 1294034 MEAN WELL HLP-40H-30 SMPSU 30 V DC 1.34 A 1 pc(s)
Information 1294034 MEAN WELL HLP-40H-30 SMPSU 30 V DC 1.34 A 1 pc(s)
Warranty Terms 1294034 MEAN WELL HLP-40H-30 SMPSU 30 V DC 1.34 A 1 pc(s)