
Image similar
SMPSU
277 V AC
1.7 A
1.7 A
90 V AC
(L x W x H) 147.00 x 53.00 x 28.00 mm
36 V DC
Pin strip for nylon crimp connectors
61.2 W
1 x
open
215.28 g
Synchronised
53.00 mm
28.00 mm
147.00 mm
HLP-60H-36
1 x
36 V DC
1.7 A
Certified by EU Garan
Datasheet 1294091 MEAN WELL HLP-60H-36 SMPSU 36 V DC 1.7 A 61.2 W
Information 1294091 MEAN WELL HLP-60H-36 SMPSU 36 V DC 1.7 A 61.2 W
Warranty Terms 1294091 MEAN WELL HLP-60H-36 SMPSU 36 V DC 1.7 A 61.2 W