
1/3
SMPSU
277 V AC
3.4 A
3.4 A
90 V AC
(L x W x H) 162.00 x 53.00 x 29.50 mm
24 V DC
Pin strip for nylon crimp connectors
81.6 W
1 x
open
283.33 g
Synchronised
53.00 mm
29.50 mm
162.00 mm
HLP-80H-24
1 x
24 VDC
3.4 A
yes
Certified by EU Garan
Datasheet 1294130 MEAN WELL HLP-80H-24 SMPSU 24 V DC 3.4 A 81.6 W
Information 1294130 MEAN WELL HLP-80H-24 SMPSU 24 V DC 3.4 A 81.6 W
Warranty Terms 1294130 MEAN WELL HLP-80H-24 SMPSU 24 V DC 3.4 A 81.6 W