

SMPSU
277 V AC
0.96 A
960 mA
90 V AC
(L x W x H) 147.00 x 53.00 x 28.00 mm
42 V DC
Pin strip for nylon crimp connectors
40 W
1 x
open
215.28 g
Synchronised
53.00 mm
28.00 mm
147.00 mm
HLP-40H-42
1 x
42 V DC
0.96 A
Certified by EU Garan
Datasheet 1294036 MEAN WELL HLP-40H-42 SMPSU 42 V DC 0.96 A 40 W
Information 1294036 MEAN WELL HLP-40H-42 SMPSU 42 V DC 0.96 A 40 W
Warranty Terms 1294036 MEAN WELL HLP-40H-42 SMPSU 42 V DC 0.96 A 40 W