• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED converter 60 W 1700 mA 24 V dimmable, adjustable Max. operating voltage: 300 V

Product type
LED converter
Power
60 W
Connection
Spring-loaded terminal
Output current (max.) - rounded
1.7 A
Output voltage (max.)
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • Meets the requirements of emergency lighting (EL)
  • Minimum dimming value 0.5% mat over thread network , Matt 1.3 specification
  • Output current can be set via DIP switch
  • DC compatible
  • Flicker-free
  • Emergency light operation device

Technical specifications

  • Interfaces: Mat, push-DIMM
  • Operation maintenance 50,000 h
  • Min. Input voltage AC 100
  • Max. Input voltage AC 305
Product type

LED converter

Operating voltage

230 V

Operating voltage

100 - 300 V

60 W

LED features

dimmable

adjustable

Connection

Spring-loaded terminal

Protection class II

Min. temperature

+85 °C

Max. temperature

-25 °C

Dim

(L x W x H) 136 x 45 x 32 mm

Max. output current

1700 mA

Output current (max.) - rounded

1.7 A

Height

32 mm

Length

136 mm

Width

45 mm

Output current (min.)

900 mA

Output voltage (max.)

24 V

Output voltage (min.)

24 V

Min. operating voltage

100 V

Max. operating voltage

300 V

Documents & Downloads

Datasheet

Datasheet 3431235 MEAN WELL LED converter 60 W 1700 mA 24 V dimmable, adjustable Max. operating voltage: 300 V

User & Safety Instructions

User & Safety Instructions 3431235 MEAN WELL LED converter 60 W 1700 mA 24 V dimmable, adjustable Max. operating voltage: 300 V

Description

The XLC-60-MA series is a 60 W constant power and constant output LED driver that can be operated with 100-305 VAC and has a DIP switch output current of between 900 mA and 1700 mA. Thanks to the high degree of efficiency of up to 90%, it can be operated at a casing temperature of -25°C to -90°C under free air convection. Designed to meet the latest safety requirements, the XLC-60 MA series offers greater flexibility for LED lighting applications.

This text is machine translated.

What kind of High Power LED Power Supply are you looking for?

More interesting products

(*All information is plus legal VAT)