• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LPC-150-350 LED driver Constant current 150 W 0.35 A 215 - 430 V DC not dimmable, Surge protection 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply

  • Constant current
  • 215 - 430 V DC
  • 0.35 A

Technical specifications

  • protection class: IP67
Product type

LED driver

Type

Constant current

Dim

(L x W x H) 191 x 63 x 37.5 mm

Output voltage (max.)

430 V DC

Output voltage (min.)

215 V DC

Max. output current

0.35 A

Output current (max.) - rounded

350 mA

Operating voltage

230 V AC

Protection class

II

LED driver features

not dimmable

Surge protection

IP67

Connection

Open end cable

Max. power

150 W

No. of outputs

1 x

No. of inputs

1 x

Type

constant current

Input voltage (max.)

305 V AC

Min. input voltage

180 V AC

Weight

740 g

Power range

150 W (max)

Type

Synchronised

Width

63 mm

Height

37.5 mm

Length

191 mm

Output voltage

150-300 V

Output current (details)

500 mA

Type

switched-mode

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1371726 MEAN WELL LPC-150-350 LED driver Constant current 150 W 0.35 A 215 - 430 V DC not dimmable, Surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1371726 MEAN WELL LPC-150-350 LED driver Constant current 150 W 0.35 A 215 - 430 V DC not dimmable, Surge protection 1 pc(s)

Information

Information 1371726 MEAN WELL LPC-150-350 LED driver Constant current 150 W 0.35 A 215 - 430 V DC not dimmable, Surge protection 1 pc(s)

Warranty Terms

Warranty Terms 1371726 MEAN WELL LPC-150-350 LED driver Constant current 150 W 0.35 A 215 - 430 V DC not dimmable, Surge protection 1 pc(s)

Description

Constant voltage-switching power supply in waterproof plastic enclosure (IP67) with an input voltage range of 180-305 V/AC.

Features

  • universal input
  • plastic enclosure IP67
  • overload protection, current limiting, auto recovery
  • protections: short circuit/over load/over voltage
  • protection class 2
  • fixed output current

Hints

Devices only for use in equipment with another primary purpose such as photocopiers, overhead projectors and slide projectors or for scale illumination or indication purposes. Suitable for indoor use and outdoor use without direct sunlight exposure. Please avoid immerse in the water over 30 minutes.

More interesting products

(*All information is plus legal VAT)