LED driver
Constant current
(L x W x H) 150 x 40 x 30 mm
12 V DC
7 V DC
1.05 A
1.05 A
230 V AC
II
not dimmable
Approved for use on furniture
Surge protection
IP30
Screw terminal
12 W
1 x
1 x
295 V AC
180 V AC
126 g
12 W (max)
Synchronised
40 mm
30 mm
150 mm
Datasheet 1439409 MEAN WELL PLM-12E-1050 LED driver Constant current 12 W 1.05 A 7 - 12 V DC not dimmable, Approved for use on furniture,
Information 1439409 MEAN WELL PLM-12E-1050 LED driver Constant current 12 W 1.05 A 7 - 12 V DC not dimmable, Approved for use on furniture,
Warranty Terms 1439409 MEAN WELL PLM-12E-1050 LED driver Constant current 12 W 1.05 A 7 - 12 V DC not dimmable, Approved for use on furniture,