LED driver
Constant current
(L x W x H) 175 x 42 x 24 mm
29 V DC
15 V DC
1.4 A
1.4 A
230 V AC
II
not dimmable
Approved for use on furniture
Surge protection
IP30
Screw terminal
40.6 W
1 x
1 x
295 V AC
180 V AC
175 g
40.6 W (max)
Synchronised
42 mm
24 mm
175 mm
Datasheet 1439418 MEAN WELL PLM-40E-1400 LED driver Constant current 40.6 W 1.4 A 15 - 29 V DC not dimmable, Approved for use on furniture
Information 1439418 MEAN WELL PLM-40E-1400 LED driver Constant current 40.6 W 1.4 A 15 - 29 V DC not dimmable, Approved for use on furniture
Warranty Terms 1439418 MEAN WELL PLM-40E-1400 LED driver Constant current 40.6 W 1.4 A 15 - 29 V DC not dimmable, Approved for use on furniture