LED driver
Constant current
(L x W x H) 150 x 45 x 25 mm
36 V DC
22 V DC
0.35 A
350 mA
230 V AC
II
not dimmable
Approved for use on furniture
Surge protection
IP30
Screw terminal
12 W
1 x
1 x
295 V AC
180 V AC
126 g
12 W (max)
Synchronised
45 mm
25 mm
150 mm
Datasheet 1439410 MEAN WELL PLM-12E-350 LED driver Constant current 12 W 0.35 A 22 - 36 V DC not dimmable, Approved for use on furniture,
Information 1439410 MEAN WELL PLM-12E-350 LED driver Constant current 12 W 0.35 A 22 - 36 V DC not dimmable, Approved for use on furniture,
Warranty Terms 1439410 MEAN WELL PLM-12E-350 LED driver Constant current 12 W 0.35 A 22 - 36 V DC not dimmable, Approved for use on furniture,