LED driver
Constant current
(L x W x H) 155 x 40 x 25 mm
24 V DC
15 V DC
0.5 A
500 mA
230 V AC
II
not dimmable
Approved for use on furniture
Surge protection
IP30
Screw terminal
12 W
1 x
1 x
295 V AC
180 V AC
126 g
12 W (max)
Synchronised
40 mm
25 mm
155 mm
Datasheet 1439411 MEAN WELL PLM-12E-500 LED driver Constant current 12 W 0.5 A 15 - 24 V DC not dimmable, Approved for use on furniture, S
Information 1439411 MEAN WELL PLM-12E-500 LED driver Constant current 12 W 0.5 A 15 - 24 V DC not dimmable, Approved for use on furniture, S
Warranty Terms 1439411 MEAN WELL PLM-12E-500 LED driver Constant current 12 W 0.5 A 15 - 24 V DC not dimmable, Approved for use on furniture, S