LED driver
Constant current
(L x W x H) 175 x 42 x 24 mm
57 V DC
29 V DC
0.7 A
700 mA
230 V AC
II
not dimmable
Approved for use on furniture
Surge protection
IP30
Screw terminal
39.9 W
1 x
1 x
295 V AC
180 V AC
175 g
39.9 W (max)
Synchronised
42 mm
24 mm
175 mm
Datasheet 1439422 MEAN WELL PLM-40E-700 LED driver Constant current 39.9 W 0.7 A 29 - 57 V DC not dimmable, Approved for use on furniture,
Information 1439422 MEAN WELL PLM-40E-700 LED driver Constant current 39.9 W 0.7 A 29 - 57 V DC not dimmable, Approved for use on furniture,
Warranty Terms 1439422 MEAN WELL PLM-40E-700 LED driver Constant current 39.9 W 0.7 A 29 - 57 V DC not dimmable, Approved for use on furniture,