LED driver
Constant current
(L x W x H) 150 x 45 x 25 mm
72 V DC
42 V DC
0.35 A
350 mA
230 V AC
II
not dimmable
Approved for use on furniture
Surge protection
IP30
Screw terminal
25 W
1 x
1 x
295 V AC
180 V AC
126 g
25 W (max)
Synchronised
45 mm
25 mm
150 mm
Datasheet 1439414 MEAN WELL PLM-25E-350 LED driver Constant current 25 W 0.35 A 42 - 72 V DC not dimmable, Approved for use on furniture,
User & Safety Instructions 1439414 MEAN WELL PLM-25E-350 LED driver Constant current 25 W 0.35 A 42 - 72 V DC not dimmable, Approved for use on furniture,
Information 1439414 MEAN WELL PLM-25E-350 LED driver Constant current 25 W 0.35 A 42 - 72 V DC not dimmable, Approved for use on furniture,
Warranty Terms 1439414 MEAN WELL PLM-25E-350 LED driver Constant current 25 W 0.35 A 42 - 72 V DC not dimmable, Approved for use on furniture,