LED driver
Constant current
(L x W x H) 175 x 42 x 24 mm
80 V DC
40 V DC
0.5 A
500 mA
230 V AC
II
not dimmable
Approved for use on furniture
Surge protection
IP30
Screw terminal
40 W
1 x
1 x
295 V AC
180 V AC
175 g
40 W (max)
Synchronised
42 mm
24 mm
175 mm
Datasheet 1439421 MEAN WELL PLM-40E-500 LED driver Constant current 40 W 0.5 A 40 - 80 V DC not dimmable, Approved for use on furniture, S
Information 1439421 MEAN WELL PLM-40E-500 LED driver Constant current 40 W 0.5 A 40 - 80 V DC not dimmable, Approved for use on furniture, S
Warranty Terms 1439421 MEAN WELL PLM-40E-500 LED driver Constant current 40 W 0.5 A 40 - 80 V DC not dimmable, Approved for use on furniture, S