
Highlights & Details
LED switching power supply
- Constant current
- 21 - 36 V DC
- 0.7 A
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 150 x 45 x 25 mm
- Output voltage (max.)
36 V DC
- Output voltage (min.)
21 V DC
- Max. output current
0.7 A
- Output current (max.) - rounded
700 mA
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
not dimmable
Approved for use on furniture
Surge protection
IP30
- Connection
Screw terminal
- Max. power
25 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
295 V AC
- Min. input voltage
180 V AC
- Weight
126 g
- Power range
25 W (max)
- Type
Synchronised
- Width
45 mm
- Height
25 mm
- Length
150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1439416 MEAN WELL PLM-25E-700 LED driver Constant current 25 W 0.7 A 21 - 36 V DC not dimmable, Approved for use on furniture, S
User & Safety Instructions
User & Safety Instructions 1439416 MEAN WELL PLM-25E-700 LED driver Constant current 25 W 0.7 A 21 - 36 V DC not dimmable, Approved for use on furniture, S
Information
Information 1439416 MEAN WELL PLM-25E-700 LED driver Constant current 25 W 0.7 A 21 - 36 V DC not dimmable, Approved for use on furniture, S
Warranty Terms
Warranty Terms 1439416 MEAN WELL PLM-25E-700 LED driver Constant current 25 W 0.7 A 21 - 36 V DC not dimmable, Approved for use on furniture, S
Description
Features
- PLM-12, PLM-25, PLM-40: 110...295V AC
- PLM-12E, PLM-25E, PLM-40E: 180...295V AC
- plastic enclosure IP30
- overload protection, current limiting, auto recovery
- protections: short circuit/over load
- built-in active PFC function
- low no load power consumption
- suitable for LED lighting and moving sign applications
- Constant current
- EN61000-3-2, class C, EN55015, EN61347-1, EN61347-2-13









