• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface 65W PowerSupply Laptop PSU 65 W

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microsoft Surface 65W power supply

  • /
  • 65 W Power
  • Used at: Portable, Indoors
  • Suited for notebooks from Microsoft

Technical specifications

Product type

Laptop PSU

Type

Surface 65W PowerSupply

for brands

Microsoft

65 W

Dim

(L x W x H) 150 cm x 150 mm x 100 mm

Length

150 cm

Width

150 mm

Height

100 mm

Weight

306 g

Factory colour

Black

Used at

Portable

Indoors

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015520 Microsoft Surface 65W PowerSupply Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)