• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HC1-2L TV wall mount 33,0 cm (13") - 81,3 cm (32") Rotatable, Tiltable Built-in level

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HC1-2L TV wall mount

  • Holder type: Rotatable, Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")
  • Load capacity (max.) 15 kg

Technical specifications

Product type

TV wall mount

Suitable for

33,0 cm (13")

81,3 cm (32")

Suitable for

33,0 cm (13") - 81,3 cm (32")

Holder type

Rotatable

Tiltable

Features

Built-in level

Max. load capacity

15 kg

No

100 x 100 mm

75 x 75 mm

Tilt range (bottom)

-45°

Tilt range (top)

+55°

Swivel range (left)

180°

Swivel range (right)

180°

Distance to wall (max.)

230 mm

Factory colour

Silver

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3314701 My Wall HC1-2L TV wall mount 33,0 cm (13") - 81,3 cm (32") Rotatable, Tiltable Built-in level

User & Safety Instructions

User & Safety Instructions 3314701 My Wall HC1-2L TV wall mount 33,0 cm (13") - 81,3 cm (32") Rotatable, Tiltable Built-in level

Warranty Terms

Warranty Terms 3314701 My Wall HC1-2L TV wall mount 33,0 cm (13") - 81,3 cm (32") Rotatable, Tiltable Built-in level

Description

TV wall bracket with swiveling arm for 180° lateral rotation Ideal for mobile homes and caravans. The TV bracket by My Wall is the practical solution, in order not to have to do without a successful television evening even while traveling. The lockable hinges of the bracket fix the TV securely in position while driving and also provide many setting options. The wall bracket can be tilted to the side, so you will always find the perfect viewing angle, no matter where you are looking. Thanks to robust designs and high-quality materials, the wall mount carries screens of up to 15 kg weight securely and reliably. Choose the TV wall bracket from My Wall and turn your caravan or camper van into a television corner on wheels. Living room feeling  while traveling ✦ No wobbling while driving thanks to locking function ✦ Vibration damping ✦ 180° swiveling  Technical details: Specially developed for mobile homes, caravans etc. For screens 13" - 32" (33 - 81 cm) Load up to 15 kg Tilt: +55° ~ -45° Laterally rotatable: 180° For VESA 75x75, 100x100 mm Wall distance: Max 230 mm Including spirit level Incl. Assembly instructions and mounting material In sales box User manual DOWNLOAD

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)