
Highlights & Details
My Wall HD3L TV ceiling mount
- Holder type: Tiltable, Swivelling, Swivelling, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV ceiling mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
Show more
- Tilt range (bottom)
25°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Min. distance to floor/ceiling
1060 mm
- Max. distance to floor/ceiling
1560 mm
- Width
68 cm
- Height
18 cm
- Depth
112.8 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
6.9 kg
- Dim
(W x H x D) 68 x 18 x 112.8 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891212 My Wall HD3L TV ceiling mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Swivelling, Retractable
Warranty Terms
Warranty Terms 1891212 My Wall HD3L TV ceiling mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Swivelling, Retractable
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 88.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























