• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HEG7L TV wall mount 94,0 cm (37") - 203,2 cm (80") Swivelling, Tiltable

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HEG7L TV wall mount

  • Holder type: Swivelling, Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 203,2 cm (80")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV wall mount

Suitable for

94,0 cm (37")

203,2 cm (80")

Suitable for

94,0 cm (37") - 203,2 cm (80")

Holder type

Swivelling

Tiltable

Max. load capacity

40 kg

No

100 x 100 mm

100 x 150 mm

150 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

300 x 200 mm

400 x 200 mm

300 x 300 mm

400 x 300 mm

600 x 200 mm

400 x 400 mm

600 x 300 mm

600 x 400 mm

Show more
Tilt range (bottom)

-15°

Tilt range (top)

3°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729101 My Wall HEG7L TV wall mount 94,0 cm (37") - 203,2 cm (80") Swivelling, Tiltable

Warranty Terms

Warranty Terms 3729101 My Wall HEG7L TV wall mount 94,0 cm (37") - 203,2 cm (80") Swivelling, Tiltable

Description

This TV wall mount supports TVs up to 80 inches and thus offers a robust solution for large screens. The wall bracket for TV enables a flexible and comfortable adjustment through its pivoting and tilting design as well as the variable wall distance. This is supplemented by a double height adjustment, which permits an optimum adjustment to each room situation.

The easy installation makes sure that mounting is easy and straightforward. For a particularly neat appearance, a cable management with Velcro fastener, which secures the interfering cables and elegantly covers.

This TV mount is suitable for screens from 37" to 80" (94 - 203 cm), a weight of up to 40 kilograms and offers versatile adjustment options. The inclination can be adjusted between +3°/-15°, in addition, the TV holder enables a lateral rotation by up to 120 degrees as well as a horizontal adjustment of 3°, as a result of which the screen can always be optimally aligned. The variable wall distance from 6.7 to 35.5 cm offers additional flexibility, so that the wall bracket for television can be used both in large rooms and in compact living areas Ideal.

Due to the large bandwidth of VESA standards of 100 x 100 up to 600 x 400, the bracket is suitable for many TV models and remains secure and compatible for the long term. The integrated cable management rounds off the package and supports a clean, professional look.

This text is machine translated.

Scope of delivery

  • Mount
  • Installation manual
  • Fasteners

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)