
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
My Wall HL 12 WL TV ceiling mount
- Holder type: Roof suspension bracket, Rotatable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 43,2 cm (17") - 94,0 cm (37")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV ceiling mount
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Suitable for
43,2 cm (17") - 94,0 cm (37")
- Holder type
Roof suspension bracket
Rotatable
Tiltable
- Max. load capacity
20 kg
No
- Tilt range (bottom)
-90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
White
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2573191 My Wall HL 12 WL TV ceiling mount 43,2 cm (17") - 94,0 cm (37") Roof suspension bracket, Rotatable, Tiltable
Description
Enjoy your favorite TV shows everywhere. Cook in the kitchen with your favorite program. Convenient way to mount a small flat screen in a cupboard or in a corner in your kitchen, work area or children's room. This ceiling bracket can be folded together to save space and is also suitable for installation at the roof slope.
This text is machine translated.
This text is machine translated.
Features
- VESA 75 - 200
- Ceiling distance 150 - 290 mm
- Laterally rotatable: 90 °
- Inclination: 90°
- Including installation instructions and mounting material
- Extendable with the adapter H 17 C to VESA: 300x200 / VESA 300x300 / VESA 400x300 / VESA 400x400 and VESA 400x200
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























