
Highlights & Details
My Wall HL15-2L TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 25 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Tiltable
Swivelling
- Features
Variable distance from wall
- Max. load capacity
25 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
75 x 75 mm
- Tilt range (bottom)
5°
- Tilt range (top)
15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
55 mm
- Distance to wall (max.)
325 mm
- Width
20 cm
- Height
20 cm
- Depth
32.5 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
0.9 kg
- Dim
(W x H x D) 20 x 20 x 32.5 cm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891221 My Wall HL15-2L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling Variable distance from wall
Warranty Terms
Warranty Terms 1891221 My Wall HL15-2L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling Variable distance from wall
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 28.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























