• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL44ML TV ceiling mount 81,3 cm (32") - 177,8 cm (70") Roof suspension bracket, App-controlled, Motorised, Motor

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HL44ML TV ceiling mount

  • Holder type: Roof suspension bracket, App-controlled, Motorised, Motorised, Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
  • Load capacity (max.) 35 kg

Technical specifications

Product type

TV ceiling mount

Suitable for

81,3 cm (32")

177,8 cm (70")

Suitable for

81,3 cm (32") - 177,8 cm (70")

Holder type

Roof suspension bracket

App-controlled

Motorised

Motorised

Tiltable

Swivelling

Features

Remote control

Max. load capacity

35 kg

No

600 x 400 mm

Tilt range (bottom)

75°

Tilt range (top)

0°

Swivel range (left)

2°

Swivel range (right)

2°

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903018 My Wall HL44ML TV ceiling mount 81,3 cm (32") - 177,8 cm (70") Roof suspension bracket, App-controlled, Motorised, Motor

Description


As the first manufacturer we can present our foldable ceiling bracket as a program extension of our Smart HOME applications.
The Smart function enables you to control the holder from anywhere with your smartphone. Using the Tuya app or the included wireless remote control, you can thus easily set your desired position, for example, and save the memory settings. In order to ensure the stability of your flat screen, a high performance motor is installed. The ceiling bracket is not only suitable for use in the office, but is also ideal for use at home for screens of 81 -176 cm (32" - 70").

This text is machine translated.

Features

  • Smart home function
  • Mounting on sloping ceilings possible
  • Can be controlled via wireless remote control or via Tuya app
  • Stability thanks to powerful engines
  • Save the desired position with the memory setting

Scope of delivery

  • With 6 bits. Power supply with 1.5 m cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)