• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL46MWL TV ceiling mount 58,4 cm (23") - 165,1 cm (65") Roof suspension bracket, Motorised, Motorised, Rotatable

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HL46MWL TV ceiling mount

  • Holder type: Roof suspension bracket, Motorised, Motorised, Rotatable, Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 165,1 cm (65")
  • Load capacity (max.) 30 kg

Technical specifications

  • Can be controlled with wireless remote control and via APP
  • With 6 bits. Power supply with 3 m cable
  • With 6 bits. Instructions for use and mounting materials
Product type

TV ceiling mount

Suitable for

58,4 cm (23")

165,1 cm (65")

Suitable for

58,4 cm (23") - 165,1 cm (65")

Holder type

Roof suspension bracket

Motorised

Motorised

Rotatable

Tiltable

Swivelling

Features

Remote control

Max. load capacity

30 kg

No

100 x 100 mm

200 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 400 mm

Rotation

180°

Tilt range (bottom)

75°

Tilt range (top)

0°

Swivel range (left)

3°

Swivel range (right)

3°

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903053 My Wall HL46MWL TV ceiling mount 58,4 cm (23") - 165,1 cm (65") Roof suspension bracket, Motorised, Motorised, Rotatable

Description


TURN, TILT with the Tuya APP
New members in the Tuya Smart home family.

Once mounted under the ceiling, you can determine the direction and angle of the mount from a distance. If you need more space, just place the holder flat under the ceiling.
With the Tuya APP you have a uniform standard for various Smart HOME products.

This text is machine translated.

Features

  • Smart home control with the Tuya APP
  • With 180° rotation function
  • Collision Avoidance System: Protects against accidents and injuries
  • Save the desired position with the memory setting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)