• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL47ML TV ceiling mount 81,3 cm (32") - 190,5 cm (75") Roof suspension bracket, Motorised, Rotatable, Tiltable,

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HL47ML TV ceiling mount

  • Holder type: Roof suspension bracket, Motorised, Rotatable, Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
  • Load capacity (max.) 35 kg

Technical specifications

  • Can be controlled with wireless remote control and via APP
  • With 6 bits. Power supply with 3 m cable
Product type

TV ceiling mount

Suitable for

81,3 cm (32")

190,5 cm (75")

Suitable for

81,3 cm (32") - 190,5 cm (75")

Holder type

Roof suspension bracket

Motorised

Rotatable

Tiltable

Swivelling

Features

Remote control

Max. load capacity

35 kg

No

300 x 200 mm

200 x 200 mm

200 x 100 mm

200 x 400 mm

400 x 200 mm

300 x 300 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Rotation

180°

Tilt range (bottom)

75°

Tilt range (top)

0°

Swivel range (left)

2°

Swivel range (right)

2°

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903051 My Wall HL47ML TV ceiling mount 81,3 cm (32") - 190,5 cm (75") Roof suspension bracket, Motorised, Rotatable, Tiltable,

Description


Smart HOME control via Tuya APP
Equipped with a powerful motor and the ingenious Smart home control via Tuya APP you can move your screen with ease.
Determine the viewing angle or rotate the bracket as suits you.
This is pure relaxation.

This text is machine translated.

Features

  • Smart home control with the Tuya APP
  • Collision Avoidance System: Protects against accidents and injuries
  • With 180° rotation function
  • Save the desired position with the memory setting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)