• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 108 L TV base 94,0 cm (37") - 190,5 cm (75") Height-adjustable, Swivelling

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HP 108 L TV base

  • Holder type: Height-adjustable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
  • Load capacity (max.) 40 kg
  • Round logo with the text '20 Years Warranty', black text on a silver background, blue stripe with 'Warranty'.

Technical specifications

Product type

TV base

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

Show more
Suitable for

94,0 cm (37") - 190,5 cm (75")

Holder type

Height-adjustable

Swivelling

Max. load capacity

40 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

440 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Swivel range (left)

35°

Swivel range (right)

35°

Width

640 mm

Height

1526 mm

Depth

400 mm

Factory colour

Black

Dim

(W x H x D) 640 x 1526 x 400 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623219 My Wall HP 108 L TV base 94,0 cm (37") - 190,5 cm (75") Height-adjustable, Swivelling

Warranty Terms

Warranty Terms 2623219 My Wall HP 108 L TV base 94,0 cm (37") - 190,5 cm (75") Height-adjustable, Swivelling

Description

YOU can take IT everywhere with youMove your TV screen anywhere. The heavy-duty castors with locking mechanism transport your screen safely from place to place. Decide what you need the stand for. In the office, in the school, for meetings or in the homely living room. All no problem with the free-standing solution for screens from 37 inches - 75 inches.Solid steel construction.Base plate made of melamine laminate wood finishWith device holderHeavy-duty rollers with locking mechanismRemovable shelvesLaterally rotatable: + / - 35°, VESA: 200x200 - 600x400, height: 1410 / 1468 / 1526 mm, storage for AV-devices: 400 x 280 mm, load capacity up to 5 kg, base plate: 640 x 400 mm, made of 25 mm melamine and wood, with lockable wheels and cable routing, including assembly instructions and mounting material.

This text is machine translated.

Features

  • For screens 94 - 190 cm (37 in. - 75 in.)
  • Load up to 40 kg
  • black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)