• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 2 HL TV base 58,4 cm (23") - 139,7 cm (55") Height-adjustable, Swivelling, Stand

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP 2 HL TV base

  • Holder type: Height-adjustable, Swivelling, Stand
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV base

Suitable for

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

Show more
Suitable for

58,4 cm (23") - 139,7 cm (55")

Holder type

Height-adjustable

Swivelling

Stand

Max. load capacity

40 kg

No

400 x 400 mm

Rotation

70°

Swivel range (left)

70°

Swivel range (right)

70°

Width

400 mm

Height

398 mm

Depth

260 mm

Factory colour

Black

Dim

(W x H x D) 400 x 398 x 260 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573184 My Wall HP 2 HL TV base 58,4 cm (23") - 139,7 cm (55") Height-adjustable, Swivelling, Stand

Description

The rotating and height-adjustable pedestal offers ideal work for your office or home office.Unlike TV wall mounts that can only be fixed, the HP 2H can be placed almost anywhere.Whether you prefer to sit in or stand work. With this holder you can optimize the work as required.

This text is machine translated.

Features

  • Great functionality
  • Laterally swiveling: 70°
  • In 3 levels height adjustable: 295 mm, 345 mm, 398 mm
  • Base plate: 400 x 260 mm, made of 8 mm safety glass
  • VESA up to 400 x 400
  • For use on the table or on the shelf
  • With cable management
  • Incl. Mounting instructions and mounting material

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)