• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 22 RL TV base 94,0 cm (37") - 177,8 cm (70") Rotatable, Height-adjustable

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 74.99
-35 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP 22 RL TV base

  • Holder type: Rotatable, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV base

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Rotatable

Height-adjustable

Max. load capacity

40 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Swivel range (left)

70°

Swivel range (right)

70°

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573195 My Wall HP 22 RL TV base 94,0 cm (37") - 177,8 cm (70") Rotatable, Height-adjustable

Description

More flexibility even for the larger screens.The HP 22R can be placed almost anywhere in the room. The compact size of the universal TV stand makes it possible for you to set up living rooms and offices according to your wishes.The rotating and height-adjustable stand offers an ideal viewing experience. Thanks to the cable management, the cables remain hidden, so that they always have a tidy appearance.

This text is machine translated.

Features

  • For use on the table or on the shelf
  • Laterally rotatable TV-attachment: 70°
  • VESA 200 x 200 up to 600 x 400
  • Adjustable in height: 405 / 455 / 505 mm
  • Base plate: 420 x 280 mm, made of 8 mm safety glass
  • With cable management
  • Incl. Mounting instructions and mounting material

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)