
Number
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
my Wall HP 29-1 L Wall bracket
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 190,5 cm (75")
- Holder type
Swivelling
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
400 x 300 mm
Show more
- Swivel range (left)
85°
- Swivel range (right)
85°
- Distance to wall (min.)
56 mm
- Factory colour
Black
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623221 My Wall HP 29-1 L TV wall mount 81,3 cm (32") - 190,5 cm (75") Swivelling
Warranty Terms
Warranty Terms 2623221 My Wall HP 29-1 L TV wall mount 81,3 cm (32") - 190,5 cm (75") Swivelling
Description
The motorized HP 29-1 can swivel your TV up to 170°.Depending on the installation, you can swivel the bracket fully automatically to the right or left. Stay comfortable and choose your favorite location. The collision avoidance system protects against accidents and injuries.Fully automatic swiveling: Up to 170° to the left or rightSlim design with a distance of only 56 mm to the wallVESA: 200x200 - 600x400With RF remote control (batteries not included)2 positions can be savedIncluding mounting material and installation instructions
This text is machine translated.
This text is machine translated.
Features
- For screens 81 -190 cm (32 - 75")
- Load up to 50 kg
- Motorized with RF remote control
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























