• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP105L TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP105L TV trolley

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV trolley

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Tiltable

Swivelling

Max. load capacity

50 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Tilt range (bottom)

10°

Swivel range (left)

180°

Swivel range (right)

180°

Min. distance to floor/ceiling

1285 mm

Max. distance to floor/ceiling

2180 mm

Width

68.3 cm

Height

218 cm

Depth

91 cm

Factory colour

Black

Material (details)

Steel

Weight

21

Dim

(W x H x D) 68.3 x 218 x 91 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891228 My Wall HP105L TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling

Warranty Terms

Warranty Terms 1891228 My Wall HP105L TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling

Description

Easily adjust the optimum height with the convenient quick-release fastener.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)