
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
My Wall HP118L TV base
- Holder type: Stand, Height-adjustable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 162,6 cm (64")
- Load capacity (max.) 35 kg
Technical specifications
- Inclination: -10° - +5°
- Adjustable height 700 / 800 / 900 mm
- Base plate 650 x 430 mm, made of 25 mm wood
- Product type
TV base
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
Show more
- Suitable for
81,3 cm (32") - 162,6 cm (64")
- Holder type
Stand
Height-adjustable
Tiltable
- Max. load capacity
35 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
- Tilt range (bottom)
5°
- Tilt range (top)
-10°
- Factory colour
Black
Documents & Downloads
Datasheet
Datasheet 3065409 My Wall HP118L TV base 81,3 cm (32") - 162,6 cm (64") Stand, Height-adjustable, Tiltable
User & Safety Instructions
User & Safety Instructions 3065409 My Wall HP118L TV base 81,3 cm (32") - 162,6 cm (64") Stand, Height-adjustable, Tiltable
Description
Height-adjustable TV stand with good stand and classic design. The stand is made very robust, so that the television with a weight of up to 35 kg can be carried securely and stably. In order to set an optimum height for the TV-set, the TV stand can be adjusted to a height of 700 mm, 800 mm or 900 mm. The television can also be tilted by -10° - +5° for the best possible view. The setup of the TV-holder takes place with few handles. The TV is mounted on the stand so it can be set up anywhere in the room. Thanks to the practical cable management, all the connection cables are lead inconspicuously at the back of the pedestal. This avoids cable chaos.
This text is machine translated.
This text is machine translated.
Features
- For screens 81 cm to 165 cm (32 in. To 65 in.)
- Load up to 35 kg
- Adjustable height
- Robust and stable
- Easy assembly
- With cable routing
Scope of delivery
- With 6 bits. Installation manual
- Mounting material.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























