
Highlights & Details
My Wall HP119L TV base
- Holder type: Stand, Height-adjustable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 35 kg
Technical specifications
- Inclination: -10° - +5°
- Adjustable height 900 / 1000 / 1100 mm
- Storage for AV-device 380 x 250 mm, load capacity up to 5 kg
- Base plate 650 x 430 mm, made of 25 mm wood
- Product type
TV base
- Suitable for
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Stand
Height-adjustable
Tiltable
- Max. load capacity
35 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
5°
- Tilt range (top)
-10°
- Factory colour
Black
Wood
Documents & Downloads
Datasheet
Datasheet 3065410 My Wall HP119L TV base 94,0 cm (37") - 190,5 cm (75") Stand, Height-adjustable, Tiltable
User & Safety Instructions
User & Safety Instructions 3065410 My Wall HP119L TV base 94,0 cm (37") - 190,5 cm (75") Stand, Height-adjustable, Tiltable
Description
This text is machine translated.
Features
- For screens 94 cm to 190 cm (37 in. To 75 in.)
- Load up to 35 kg
- Adjustable height
- With storage for AV-device
- Robust and stable
- Wooden design
Scope of delivery
- With 6 bits. Installation manual
- Mounting material.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































