• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall "HP126L" TV base Stand

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

My Wall "HP126L" TV base

  • Holder type: Stand
  • Supports VESA standards up to

Technical specifications

Product type

TV base

Holder type

Stand

No

Tilt range (bottom)

5°

Tilt range (top)

2°

Add-on displays

1 Display(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629737 My Wall "HP126L" TV base Stand

Description

The elegant TV stand with wheels combines modern design with maximum flexibility.
The high-quality television stand can be moved effortlessly and can be positioned at every desired place thanks to the locking rollers. Designed in noble walnut wood finish, the TV stand fits harmoniously into any living or working environment and gives the room a warm, stylish touch.
For impressive moments of image, the stable TV stand is designed for TVs up to 85" and offers excellent mobility, in order to always align the screen optimally. For a perfect view the TV stand is adjustable in height and can be adjusted to the seat height in five steps. In combination with the tilt function of +2°~
-5°enjoy the best picture at any time.
An integrated cable channel ensures order and tidy appearance by elegantly covering the disturbing cables.

This text is machine translated.

Scope of delivery

  • Fasteners
  • Installation manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)