• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP127L TV base 81,3 cm (32") - 195,6 cm (77") Rotatable, Height-adjustable, Stand

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP127L TV base

  • Holder type: Rotatable, Height-adjustable, Stand
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 195,6 cm (77")
  • Load capacity (max.) 40 kg

Technical specifications

  • Swivels through 40°
Product type

TV base

Suitable for

81,3 cm (32")

195,6 cm (77")

Suitable for

81,3 cm (32") - 195,6 cm (77")

Holder type

Rotatable

Height-adjustable

Stand

Max. load capacity

40 kg

No

100 x 100 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

300 x 200 mm

400 x 200 mm

300 x 300 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Factory colour

Black

Add-on displays

1 Display(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775626 My Wall HP127L TV base 81,3 cm (32") - 195,6 cm (77") Rotatable, Height-adjustable, Stand

Description

Classic wooden finish combined with a wide column makes this TV stand a stylish eye-catcher and an especially stable solution for large TVs. The high-quality TV stand combines modern design with functional technology and fits harmoniously into living room, bedroom or office area. The black surface with wooden finish provides for a warm, cozy feel and stands out clearly from the classical metallic solutions.
Thanks to the extra wide column, the TV stand not only offers high stability, but also an elegant cable duct inside. The optics always remain clean and tidy. For exact adjustment to the sitting position, the TV stand can be rotated in a range of 40°. In addition, the TV stand is height adjustable and can thus be perfectly adapted to different furniture heights and room concepts.
With its high load capacity, the TV stand is suitable for TV from 32 to 77" (81 - 196 cm) and up to 40 kg weight. The wide VESA compatibility offers maximum freedom when selecting the TV. A well thought out solution for anyone looking for design, comfort and stability in one product.
Stylish TV stand in wooden finish - flexible, stable, modern


Classic wood optics for a modern, cozy ambience
Wide column for maximum stability and safe load distribution
Laterally swivel up to 40° for optimum view from every angle
Height-adjustable in several steps for perfect adjustment
Suitable for 32 - 77 inch (81 - 196 cm) TV up to 40 kg weight

Technical details:

32" - 77" (81 - 196 cm)
Up to 40 kg
Swivels through 40°
Height adjustable: 376 / 431 / 456 / 486 / 511 / 566 mm
VESA 100x100, 150x100, 200x100, 150x150, 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
Cable management
Black with wooden finish
With 6 bits. Installation instructions and mounting material
In sales cardboard

This text is machine translated.

Scope of delivery

  • TV stand, installation instructions, mounting hardware

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)