• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP1CL TV trolley 81,3 cm (32") - 139,7 cm (55") Height-adjustable, Tiltable, Swivelling, Retractable

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP1CL TV trolley

  • Holder type: Height-adjustable, Tiltable, Swivelling, Retractable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV trolley

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

81,3 cm (32") - 139,7 cm (55")

Holder type

Height-adjustable

Tiltable

Swivelling

Retractable

Max. load capacity

40 kg

No

100 x 100 mm

100 x 200 mm

100 x 75 mm

150 x 100 mm

150 x 75 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

800 x 200 mm

Show more
Tilt range (top)

45°

Swivel range (left)

180°

Swivel range (right)

180°

Min. distance to floor/ceiling

730 mm

Max. distance to floor/ceiling

1200 mm

Width

80 cm

Height

120 cm

Depth

50 cm

Factory colour

Black

Silver

Material (details)

Aluminum/steel/glass

Weight

18 kg

Dim

(W x H x D) 80 x 120 x 50 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891231 My Wall HP1CL TV trolley 81,3 cm (32") - 139,7 cm (55") Height-adjustable, Tiltable, Swivelling, Retractable

Warranty Terms

Warranty Terms 1891231 My Wall HP1CL TV trolley 81,3 cm (32") - 139,7 cm (55") Height-adjustable, Tiltable, Swivelling, Retractable

Description

Moves your screen where you want. The HP 1 CL accommodates AV devices and is height-adjustable.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)