• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP2BRAL TV base 81,3 cm (32") - 177,8 cm (70") Height-adjustable, Rotatable

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP2BRAL TV base

  • Holder type: Height-adjustable, Rotatable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
  • Load capacity (max.) 40 kg

Technical specifications

  • Base plate 550 x 280 mm, made of safety glass
  • VESA:100x100 up to 600x400
Product type

TV base

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

95,3 cm (37,5")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

81,3 cm (32") - 177,8 cm (70")

Holder type

Height-adjustable

Rotatable

Max. load capacity

40 kg

No

100 x 100 mm

600 x 400 mm

Swivel range (left)

50°

Swivel range (right)

50°

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 3065416 My Wall HP2BRAL TV base 81,3 cm (32") - 177,8 cm (70") Height-adjustable, Rotatable

User & Safety Instructions

User & Safety Instructions 3065416 My Wall HP2BRAL TV base 81,3 cm (32") - 177,8 cm (70") Height-adjustable, Rotatable

Description

The all-round rotating TV stand provides the best view from all directions. Whether you want to watch your favorite programs in your living room kitchen from the sofa, from the dining table or directly while cooking, thanks to the 360° rotating function it is now possible. In addition, you can adjust the height gradually up to a maximum of 800 mm. Keep the overview and enjoy an ideal picture always. Thanks to the stable design, this stand can easily carry large TV sets weighing up to 40 kg. The stylish base plate made of safety glass enables a safe stand. Thus your precious television stands particularly safely on the floor, on the table or in the shelf. The simple design can be combined with many furniture. How to integrate this Ideal TV mount into your home and optimize your home entertainment. Make no compromises and discover the combination of mobility, stability and compact dimensions.

This text is machine translated.

Features

  • For screens 81 cm to 178 cm (32 to 70 in.)
  • Load up to 40 kg
  • 360° rotatable
  • Adjustable height
  • Secure stand
  • Laterally rotating TV-attachment: 360°
  • Height-adjustable in steps of max. 800 mm

Scope of delivery

  • Inc. mounting materials
  • Installation instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)